
This 14-position shielded circular connector features gold contact plating and a current rating of 9A. It has a diameter of 18mm and a length of 58mm, with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is designed for free-hanging mounting and is rated for IP50 protection. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Lemo FGG.3B.314.CLAD12Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 9A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.