
This connector features 14 contacts and positions, with a shielded design and gold-plated contacts. It has a diameter of 18mm and a length of 58mm, and is rated for 9A of current. The connector is designed for free-hanging mounting and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 250°C and a rating of IP50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.314.CLAD72Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.314.CLAD72Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 9A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.314.CLAD72Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.