
This 16-contact shielded circular connector from Lemo features a gold-plated contact and a maximum operating temperature of 250°C. It is rated for 8A and has a diameter of 18mm. The connector is designed for free-hanging applications and is packaged in bulk. It meets IP50 ratings and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.316.CLAD10Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.316.CLAD10Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.316.CLAD10Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.