This Lemo FGG.3B.318.CLAD92Z connector features 18 shielded contacts with a gold plating, rated for 7A and operating within a temperature range of -55°C to 250°C. The connector has a diameter of 18mm and is designed for free-hanging mounting. It is rated to IP50 and compliant with RoHS regulations. The connector is packaged in bulk and has a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.318.CLAD92Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.318.CLAD92Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.318.CLAD92Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.