
This 18-contact shielded circular connector features a gold-plated contact plating and a current rating of 7A. It has a diameter of 18mm and a length of 58mm, with a shielded design for added protection. The connector is rated for operation between -55°C and 250°C and is suitable for free-hanging mounting. It meets IP50 ratings and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.318.CLAM52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.318.CLAM52 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.318.CLAM52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
