
The FGG.3B.318.CYCD11 is a shielded circular connector with 18 contacts and positions, rated for 7A. It features gold plating and a crimp termination. The connector is designed for free hanging mounting and is available in bulk packaging. It has an operating temperature range of -55°C to 250°C and meets IP50 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.318.CYCD11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.318.CYCD11 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.318.CYCD11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.