
This Lemo FGG.3B.318.CYCD11Z connector features 18 shielded contacts with a current rating of 7A and a maximum operating temperature of 250°C. It is rated to IP50 and has a diameter of 18mm. The connector is packaged in bulk and has a free hanging mount. The operating temperature range is from -55°C to 250°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.318.CYCD11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.318.CYCD11Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.318.CYCD11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.