This 18-position circular connector features shielded construction and a current rating of 7A. It has a gold contact plating and is rated to IP50. The connector is packaged in bulk and is part of the 3B series.
Sign in to ask questions about the Lemo FGG.3B.318.ZLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.318.ZLA technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.318.ZLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.