
The FGG.3B.320.CLAD10 is a 20-position shielded circular connector with a gold-plated contact plating and a current rating of 6A. It has a diameter of 18mm and a length of 58mm, with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is designed for free-hanging mounting and is rated for IP50. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.320.CLAD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.320.CLAD10 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.320.CLAD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
