
The Lemo FGG.3B.320.CLAD82 is a 20-position shielded circular connector with a current rating of 6A and gold contact plating. It has a diameter of 18mm and a length of 58mm, and is designed for free-hanging mounting. The connector is rated for operation between -55°C and 250°C, and meets IP50 ratings. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.320.CLAD82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.320.CLAD82 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.320.CLAD82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.