This 22-contact male circular connector features a gold-plated contact plating and a shielded design. It has a current rating of 5.5A and a diameter of 18mm, with a length of 58mm. The connector is rated for operation between -55°C and 250°C and is compliant with IP50 ratings. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.322.CLAD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.322.CLAD10 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5.5A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.322.CLAD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.