This 22-contact shielded circular connector features a gold-plated contact plating and a maximum operating temperature range of -55°C to 250°C. It has a current rating of 5.5A and is rated for IP50. The connector is available in a bulk packaging and is RoHS compliant. It has a diameter of 18mm and a length of 58mm, with a free-hanging mount type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.322.CLAD12Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.322.CLAD12Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 5.5A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.322.CLAD12Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.