
This 18mm diameter circular connector features 30 gold-plated contacts and a shielded design. It has a current rating of 3.5A and is rated for operation between -55°C and 250°C. The connector is available in bulk packaging and is compliant with the Restriction of Hazardous Substances (RoHS). It is also rated for IP50 environmental conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.3B.330.CYCD92Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.330.CYCD92Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.330.CYCD92Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
