This 12-position shielded circular connector has a current rating of 5A and features gold contact plating. It is rated for IP50 and has a termination style of solder. The connector is packaged in bulk and is part of the 3B series.
Sign in to ask questions about the Lemo FGG.3B.740.ZJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3B.740.ZJA technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.740.ZJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.