Sign in to ask questions about the Lemo FGG.3P.306.PLYD95J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3P.306.PLYD95J technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Tight, IP61 |
| RoHS Compliant | Yes |
| Series | 3P |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3P.306.PLYD95J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.