
This circular connector features a male gold-plated contact with a crimp termination, suitable for currents up to 5A. It is rated for operating temperatures between -50°C and 150°C and meets IP61 dust tight and water jet protection standards. The connector is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Lemo FGG.3P.310.PLYD85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGG.3P.310.PLYD85 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Tight, IP61 |
| RoHS Compliant | Yes |
| Series | 3P |
| Shell Material | Plastic |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3P.310.PLYD85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
