This 7-position shielded circular connector from Lemo features a gold-plated contact and is rated for 20A. It is designed for free-hanging mounting and is available in bulk packaging. The connector is compliant with IP66, waterproof, and water-resistant, making it suitable for harsh environments. It operates within a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.4K.307.CLAC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 20A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 4K |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.4K.307.CLAC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.