This 7-position shielded circular connector features a gold-plated contact and is rated for 20A. It is designed for free-hanging mounting and is available in bulk packaging. The connector is compliant with IP66, waterproof, and dust tight ratings, and is suitable for operating temperatures between -55°C and 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.4K.307.CLAK16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 20A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 4K |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.4K.307.CLAK16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.