This 7-position shielded circular connector from Lemo features a gold-plated contact and is rated for 10A. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is designed for free-hanging applications and is available in bulk packaging. It meets IP66, waterproof, water-resistant, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGG.4K.826.CLAC05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 4K |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.4K.826.CLAC05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.