Lemo FGJ.1B.302.CYMD62Z technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | M |
| Termination Method | Crimp |
| Cage Code | SR404 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo FGJ.1B.302.CYMD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.