Lemo FGJ.1B.304.CYMD62Z technical specifications.
| Diameter | 12mm |
| Gender | Female |
| Length | 43mm |
| Number of Contacts | 4 |
| RoHS Compliant | Yes |
| Series | 1B |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.1B.304.CYMD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.