
This is a female 2-position connector with a current rating of 25A and a diameter of 15mm. It features a shielded design and is rated for operation between -55°C and 250°C. The connector is made of metal and has a chrome plating. It is RoHS compliant and has an IP50 rating. The connector is available in bulk packaging and has a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGJ.2B.302.CLLD92Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGJ.2B.302.CLLD92Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 25A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.2B.302.CLLD92Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.