This Lemo FGJ.2B.302.CYMD62Z connector features gold-plated contacts, a shielded design, and a free-hanging mount. It has a maximum operating temperature range of -55°C to 250°C and is rated for 25A current. The connector is packaged in bulk and is RoHS compliant. It is a 2-position, 2-contact connector with a 15mm diameter and 50mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGJ.2B.302.CYMD62Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 25A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.2B.302.CYMD62Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.