
This 5-pin female cable mount connector features a shielded design and gold contact plating. It has a current rating of 14A and is suitable for operating temperatures between -55°C and 250°C. The connector is rated to IP50 and is compliant with RoHS regulations. It is available in bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGJ.2B.305.CLLD72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGJ.2B.305.CLLD72 technical specifications.
| Contact Plating | Gold |
| Current Rating | 14A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.2B.305.CLLD72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.