
This 10-position female connector features a shielded design and gold plating for reliable connections. It can handle currents up to 8A and operates within a temperature range of -55°C to 250°C. The connector is rated for IP50 and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGJ.2B.310.CLLD99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGJ.2B.310.CLLD99 technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.2B.310.CLLD99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.