
This 14-position female circular connector features a shielded design and a current rating of 6.5A. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is made of gold-plated contacts and has a diameter of 15mm and a length of 50mm. It is rated for IP50 and is compliant with RoHS regulations. The connector is available in a bulk packaging option and is part of the 2B series from Lemo.
Checking distributor stock and pricing after the page loads.
Lemo FGJ.2B.314.CLLD92 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.