
This Lemo FGJ.3B.308.CYMD10Z connector features a gold-plated contact and a shielded design for reliable signal transmission. With a current rating of 13A and a diameter of 18mm, it is suitable for high-power applications. The connector is rated for operation between -55°C and 250°C, making it suitable for use in harsh environments. It is also RoHS compliant and meets IP50 ratings for protection against solid particles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGJ.3B.308.CYMD10Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGJ.3B.308.CYMD10Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Female |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.3B.308.CYMD10Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
