This 18-position shielded circular connector features a female gender and gold contact plating. It has a diameter of 18mm and a length of 58mm, with a current rating of 7A. The connector is designed for free-hanging mounting and is rated for operation between -55°C and 250°C. It meets IP50 ratings and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGJ.3B.318.CLLD11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGJ.3B.318.CLLD11Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Female |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.3B.318.CLLD11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.