This Lemo FGJ.3B.318.CLMM52 connector features 18 female contacts with a shielded design and gold plating. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is rated for 7A and is available in a bulk packaging. It meets IP50 ratings and has a crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FGJ.3B.318.CLMM52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGJ.3B.318.CLMM52 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Female |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.3B.318.CLMM52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.