16-position female circular push-pull connector with gold-plated contacts, rated for 6A and 1550VAC/2200VDC. Features a robust brass shell with chrome plating, a straight plug design with cable collet, and a shielded construction. Operates across a wide temperature range of -55°C to +250°C, with a 15mm diameter and 50mm length. Suitable for free-hanging mounting and crimp termination, accommodating wire gauges from 26AWG to 22AWG. This RoHS compliant component offers IP50 protection.
Checking distributor stock and pricing after the page loads.
Lemo FGK.2B.316.CYMD82Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 6A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 1.55kV |
| DC Rated Voltage | 2.2kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.