
This 6-position shielded fiber optic connector features a gold-plated contact and a crimp termination. It is rated for 8A and has an operating temperature range of -55°C to 200°C. The connector is RoHS compliant and meets IP66, waterproof, water-resistant, and dust-tight ratings.
Sign in to ask questions about the Lemo FGL.3K.93B.CLMT76Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FGL.3K.93B.CLMT76Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3K |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGL.3K.93B.CLMT76Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
