This 4-position shielded cable mount connector features gold-plated contacts and a crimp termination. It is rated for 7A and operates over a temperature range of -55°C to 200°C. The connector is compliant with IP68, waterproof, and dust tight ratings. It is packaged in bulk and is RoHS compliant.
Lemo FGN.0M.304.XLCT technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 0M |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGN.0M.304.XLCT to view detailed technical specifications.
No datasheet is available for this part.