This Lemo FGN.2M.310.XLCM connector features a circular design with 10 male contacts, suitable for crimp termination. It has a straight body orientation and is designed for cable mounting. The operating temperature range is -50°C to 200°C, and it has a maximum current rating of 8A.
Lemo FGN.2M.310.XLCM technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo FGN.2M.310.XLCM to view detailed technical specifications.
No datasheet is available for this part.