This 12-contact shielded circular connector features a body made of aluminium with a nickel plating and brass contacts with a gold plating. It has a current rating of 7A and is designed for free hanging or cable mounting. The connector is rated for operation between -55°C and 200°C and meets IP68 and RoHS compliance standards.
Lemo FGN.2M.312.XLCT technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2M |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGN.2M.312.XLCT to view detailed technical specifications.
No datasheet is available for this part.