
This 10-contact shielded circular connector features gold-plated contacts and a maximum operating temperature of 250°C. It has a current rating of 12A and is rated to IP50. The connector is RoHS compliant and has a shielded design. It is available in bulk packaging and has a free-hanging mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FHA.3B.310.CLAD10Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FHA.3B.310.CLAD10Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 12A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FHA.3B.310.CLAD10Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.