
This 18-contact shielded circular connector features gold-plated contacts and a maximum operating temperature of 250°C. It has a current rating of 7A and is rated for IP50 protection. The connector measures 50mm in length and 19mm in diameter, with 18 positions and 18 contacts. It is available in bulk packaging and can be mounted for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FHA.3B.318.CLAD92Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FHA.3B.318.CLAD92Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FHA.3B.318.CLAD92Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.