CONN FBR OPTIC PLUG HSG FOR F2
Lemo FHA.MH.03C.XLZT56N technical specifications.
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | H |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo FHA.MH.03C.XLZT56N to view detailed technical specifications.
No datasheet is available for this part.