
This 19A shielded circular connector features a gold-plated contact plating and a free hanging mount. It has a diameter of 19mm and a length of 50mm, with 4 contacts and 4 positions. The connector is rated for IP50 and is compliant with RoHS regulations. It is available in a bulk packaging and is part of the 3B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FHG.3B.304.CLAD72Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FHG.3B.304.CLAD72Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 19A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FHG.3B.304.CLAD72Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.