
The Lemo FHG.3B.308.CLAD10 is an 8-position shielded circular connector with a current rating of 13A and a maximum operating temperature of 250°C. It features a gold-plated contact and a free hanging mount. The connector is rated to IP50 and is compliant with RoHS regulations. It has a diameter of 19mm and a length of 50mm, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FHG.3B.308.CLAD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FHG.3B.308.CLAD10 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FHG.3B.308.CLAD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.