
This 20-contact shielded circular connector from Lemo features gold contact plating and a maximum operating temperature of 250°C. It has a current rating of 6A and a diameter of 19mm. The connector is designed for free-hanging mounting and is rated for IP50 protection. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FHG.3B.320.CLAD92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FHG.3B.320.CLAD92 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FHG.3B.320.CLAD92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.