This 20-position shielded circular connector features gold contact plating and a current rating of 6A. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is rated for IP50 and is RoHS compliant. It is available in a bulk packaging option and has a package quantity of one. The connector is designed for free-hanging mounting and has a diameter of 19mm and a length of 50mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FHG.3B.320.CYCD92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FHG.3B.320.CYCD92 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FHG.3B.320.CYCD92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.