The FHG.3B.324.CLAD92 connector from Lemo features 24 shielded contacts and a current rating of 4A. It is designed for use in high-temperature applications, with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is rated to IP50 and is compliant with RoHS regulations. It is available in a bulk packaging configuration and has a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FHG.3B.324.CLAD92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FHG.3B.324.CLAD92 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FHG.3B.324.CLAD92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.