This 12-position shielded circular connector features gold-plated contacts and a free-hanging mount. It has a diameter of 20mm and a length of 49mm. The connector is rated for a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It is compliant with IP50 ratings and RoHS standards. The connector is packaged in bulk and has a termination of solder.
Lemo FIG.2B.312.CLAD62 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 20mm |
| Features | Shielded |
| Gender | Male |
| Length | 49mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.