This wire housing features a brass body with chrome plating and a gold-plated center contact. It has a current rating of 4A and a voltage rating of 700V. The housing is made of metal and has a silver color. It is rated for operation between -55°C and 260°C and has an impedance of 50R. The housing is designed for free hanging and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |