This 7-position shielded circular connector features a gold-plated contact and is rated for 11A of current. It has a diameter of 21mm and a length of 49mm, with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and features a solder termination. It is packaged in bulk and has an IP50 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FNG.2B.307.CLAM42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FNG.2B.307.CLAM42 technical specifications.
| Contact Plating | Gold |
| Current Rating | 11A |
| Diameter | 21mm |
| Features | Shielded |
| Gender | Male |
| Length | 49mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FNG.2B.307.CLAM42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
