
This 14-position shielded circular connector features gold-plated contacts and a maximum operating temperature of 250°C. It has a current rating of 6.5A and is designed for free hanging applications. The connector is rated for IP50 and is compliant with RoHS regulations. It has a diameter of 21mm and a length of 49mm, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FNG.2B.314.CLAD82Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FNG.2B.314.CLAD82Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Diameter | 21mm |
| Features | Shielded |
| Gender | Male |
| Length | 49mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FNG.2B.314.CLAD82Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.