
8-position male circular connector with solder termination, featuring a 13A current rating and 1.65kV AC / 2.35kV DC voltage rating. This general-purpose connector offers a 25mm diameter, 58mm length, and operates within a -55°C to 250°C temperature range. It boasts a shielded, metal shell with chrome plating and IP50 rating, suitable for free-hanging mounting and accommodating 20AWG wire.
Sign in to ask questions about the Lemo FNG.3B.308.CLAD82Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FNG.3B.308.CLAD82Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 13A |
| Diameter | 25mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.65kV |
| DC Rated Voltage | 2.35kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FNG.3B.308.CLAD82Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
