The FNG.3B.330.CLAD72 is a 30-contact shielded circular connector with a current rating of 3.5A and gold contact plating. It has a diameter of 25mm and a length of 58mm, and is designed for free-hanging mounting. The connector is rated for operation between -55°C and 250°C, and meets IP50 ratings. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lemo FNG.3B.330.CLAD72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FNG.3B.330.CLAD72 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Diameter | 25mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FNG.3B.330.CLAD72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.