Sign in to ask questions about the Lemo FZP.4S.110.CZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lemo FZP.4S.110.CZZ technical specifications.
| Features | Shielded |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 4S |
| RoHS | Compliant |
Download the complete datasheet for Lemo FZP.4S.110.CZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.