
Connector Accessories Bend Relief Straight Silicone Elastomer Black
Lemo GMA.2B.063.RN technical specifications.
| Color | Black |
| Material | Silicone |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | PUR |
| RoHS | Compliant |
No datasheet is available for this part.
